142250 | Amphenol RF
Coaxial adapter, 50 Ω, SMB socket to SMB socket, straight, 142250
Order No.: 81F1382
EAN: 4099889850505
MPN:
142250
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
142250 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 142250 on our website. The manufacturer's description for the product 142250 is: Adapter, SMB Jack to SMB Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 142250
- Product Description: Adapter, SMB Jack to SMB Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | SMB-Buchse | |
Steckverbinder | SMB-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |