172124 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to N socket, straight, 172124
Order No.: 81F1596
EAN: 4099889850833
MPN:
172124
Unit Price (€ / pc.)
23.6929 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,369.29 € *
Price list
Quantity
Price per unit*
100 pcs.
23.6929 €
250 pcs.
22.9670 €
*incl. VAT plus shipping costs
**Subject to prior sale
172124 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 172124 on our website. The manufacturer's description for the product 172124 is: Adapter, N Jack to N Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 172124
- Product Description: Adapter, N Jack to N Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | N-Buchse | |
Steckverbinder | N-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |