172126 | Amphenol RF
Coaxial adapter, 50 Ω, N plug to N socket, angled, 172126
Order No.: 81F1798
EAN: 4099889851182
MPN:
172126
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
172126 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 172126 on our website. The manufacturer's description for the product 172126 is: Adapter, N Jack to N Plug, Right AngleMore details about Amphenol RF 172126
- Product Description: Adapter, N Jack to N Plug, Right Angle
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | N-Stecker | |
Connector (exit) | N-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |