172212RP | Amphenol RF
Coaxial adapter, 50 Ω, RP-N plug to N socket, straight, 172212RP
Order No.: 81F3939
EAN: 4099889852189
MPN:
172212RP
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
172212RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 172212RP on our website. The manufacturer's description for the product 172212RP is: Adapter, N Jack to N RP PlugMore details about Amphenol RF 172212RP
- Product Description: Adapter, N Jack to N RP Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 172212RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: RP-N-Type
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | RP-N-Stecker | |
Connector (exit) | N-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |