172278-10 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to N socket, straight, 172278-10
Order No.: 81F3958
EAN: 4099889852196
MPN:
172278-10
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
5 pcs.
23.1574 €
10 pcs.
21.3010 €
25 pcs.
19.3851 €
*incl. VAT plus shipping costs
**Subject to prior sale
172278-10 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 172278-10 on our website. The manufacturer's description for the product 172278-10 is: Adapter, N Jack to N Jack, 4-Hole Flange, 50 OhmsMore details about Amphenol RF 172278-10
- Product Description: Adapter, N Jack to N Jack, 4-Hole Flange, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 172278-10
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Mounting Feature: 4-Hole Flange
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | N-Buchse | |
Connector (exit) | N-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |