222121 | Amphenol RF

Coaxial adapter, 75 Ω, F socket to F socket, straight, 222121

Order No.: 81F1004
EAN: 4099889850192
MPN:
222121
222121 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0702 €
50 pcs.
2.8203 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

222121 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 222121 on our website. The manufacturer's description for the product 222121 is: Adapter, F Jack to F Jack, Bulkhead, 75 Ohms

More details about Amphenol RF 222121

  • Product Description: Adapter, F Jack to F Jack, Bulkhead, 75 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 75 Ω
Connector F-Buchse
Connector (exit) F-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei