222F-90 | Amphenol RF
Coaxial adapter, 75 Ω, F plug to F socket, angled, 222F-90
Order No.: 81F4062
EAN: 4099889852349
MPN:
222F-90
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
50 pcs.
5.7715 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
222F-90 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 222F-90 on our website. The manufacturer's description for the product 222F-90 is: Adapter, F Jack to F PlugMore details about Amphenol RF 222F-90
- Product Description: Adapter, F Jack to F Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 222F-90
- Orientation: Right Angle
- Impedance (Ohms): 75
- Adapter Side 1: F-Type
- Side 1 Gender: Jack
- Adapter Side 2: F-Type
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: Delrin
- Max Frequency (GHz): 2
- Min. Temp. (Celsius): -40
- Max. Temp. (Celsius): 85
Technical specifications
Impedance | 75 Ω | |
Connector | F-Stecker | |
Connector (exit) | F-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |