242107RP | Amphenol RF

Coaxial adapter, 50 Ω, SMA socket to RP TNC socket, straight, 242107RP

Order No.: 81F4089
EAN: 4099889852363
MPN:
242107RP
242107RP Amphenol RF Coaxial Adapters Image 1
242107RP Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
562.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
22.5148 €

242107RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242107RP on our website. The manufacturer's description for the product 242107RP is: Adapter, SMA Jack to TNC RP Jack

More details about Amphenol RF 242107RP

  • Product Description: Adapter, SMA Jack to TNC RP Jack
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 242107RP

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMA
  • Side 1 Gender: Jack
  • Adapter Side 2: RP-TNC
  • Side 2 Gender: Jack
  • Body Finish: Gold
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Insulator Material: PTFE
  • Max Frequency (GHz): 11
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector SMA-Buchse
Connector (exit) RP-TNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei