242112RP | Amphenol RF
Coaxial adapter, 50 Ω, RP-SMA plug to N socket, straight, 242112RP
Order No.: 81F4094
EAN: 4099889852417
MPN:
242112RP
Unit Price (€ / pc.)
38.7940 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.79 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7940 €
5 pcs.
36.0808 €
10 pcs.
33.2010 €
25 pcs.
30.2141 €
*incl. VAT plus shipping costs
**Subject to prior sale
242112RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242112RP on our website. The manufacturer's description for the product 242112RP is: Adapter, N Jack to RP-SMA PlugMore details about Amphenol RF 242112RP
- Product Description: Adapter, N Jack to RP-SMA Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242112RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: RP-SMA
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | RP-SMA-Stecker | |
Connector (exit) | N-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |