242120-75 | Amphenol RF

Coaxial adapter, 75 Ω, F socket to N socket, straight, 242120-75

Order No.: 81F4100
EAN: 4099889852479
MPN:
242120-75
242120-75 Amphenol RF Coaxial Adapters Image 1
242120-75 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,042.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.4204 €

242120-75 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242120-75 on our website. The manufacturer's description for the product 242120-75 is: Adapter, F Jack to N Jack

More details about Amphenol RF 242120-75

  • Product Description: Adapter, F Jack to N Jack
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 242120-75

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: F-Type
  • Side 1 Gender: Jack
  • Adapter Side 2: N-Type
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PTFE
  • Max Frequency (GHz): 2
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 75 Ω
Connector F-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei