242124RP | Amphenol RF

Coaxial adapter, 50 Ω, SMA plug to RP TNC socket, straight, 242124RP

Order No.: 81F4102
EAN: 4099889852493
MPN:
242124RP
242124RP Amphenol RF Coaxial Adapters Image 1
242124RP Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
5 pcs.
35.5810 €
10 pcs.
32.7369 €
25 pcs.
29.7857 €
*incl. VAT plus shipping costs
**Subject to prior sale

242124RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242124RP on our website. The manufacturer's description for the product 242124RP is: Adapter, SMA Plug to TNC RP Jack

More details about Amphenol RF 242124RP

  • Product Description: Adapter, SMA Plug to TNC RP Jack
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 242124RP

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMA
  • Side 1 Gender: Plug
  • Adapter Side 2: RP-TNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PTFE
  • Max Frequency (GHz): 11
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector SMA-Stecker
Connector (exit) RP-TNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei