242130RP | Amphenol RF
Coaxial adapter, 50 Ω, N plug to RP TNC socket, straight, 242130RP
Order No.: 81F4105
EAN: 4099889852523
MPN:
242130RP
Unit Price (€ / pc.)
21.9674 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
242130RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242130RP on our website. The manufacturer's description for the product 242130RP is: Adapter, N Plug to TNC RP JackMore details about Amphenol RF 242130RP
- Product Description: Adapter, N Plug to TNC RP Jack
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242130RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Plug
- Adapter Side 2: RP-TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | RP-TNC-Buchse | |
Steckverbinder | N-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |