242178-10 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to TNC socket, straight, 242178-10
Order No.: 81F4138
EAN: 4099889852844
MPN:
242178-10
Unit Price (€ / pc.)
44.3275 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
242178-10 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242178-10 on our website. The manufacturer's description for the product 242178-10 is: Adapter, SMA Jack to TNC Jack, Bulkhead, 50 Ohms, IP67More details about Amphenol RF 242178-10
- Product Description: Adapter, SMA Jack to TNC Jack, Bulkhead, 50 Ohms, IP67
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242178-10
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Mounting Feature: Bulkhead
- IP Rating: IP67
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Buchse | |
Connector (exit) | TNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82032000 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |