242181 | Amphenol RF

Coaxial adapter, 50 Ω, BNC socket to SMA socket, straight, 242181

Order No.: 81F1560
EAN: 4099889850741
MPN:
242181
242181 Amphenol RF Coaxial Adapters Image 1
242181 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
22.0983 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
552.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
22.0983 €

242181 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242181 on our website. The manufacturer's description for the product 242181 is: Adapter, BNC Jack to SMA Jack, Bulkhead, 50 Ohms

More details about Amphenol RF 242181

  • Product Description: Adapter, BNC Jack to SMA Jack, Bulkhead, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei