242182 | Amphenol RF

Coaxial adapter, 50 Ω, SMA socket to SMB socket, straight, 242182

Order No.: 81F4139
EAN: 4099889852851
MPN:
242182
242182 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
35.5572 €
10 pcs.
32.7131 €
25 pcs.
29.7738 €
*incl. VAT plus shipping costs
**Subject to prior sale

242182 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242182 on our website. The manufacturer's description for the product 242182 is: Adapter, SMA Jack to SMB Jack, Bulkhead, 50 Ohms

More details about Amphenol RF 242182

  • Product Description: Adapter, SMA Jack to SMB Jack, Bulkhead, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector SMA-Buchse
Connector (exit) SMB-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei