242185 | Amphenol RF
Coaxial adapter, 50 Ω, SMB plug to BNC socket, straight, 242185
Order No.: 81F1639
EAN: 4099889850963
MPN:
242185
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
5 pcs.
24.4188 €
10 pcs.
22.4553 €
25 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale
242185 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242185 on our website. The manufacturer's description for the product 242185 is: Adapter, BNC Jack to SMB PlugMore details about Amphenol RF 242185
- Product Description: Adapter, BNC Jack to SMB Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | BNC-Buchse | |
Steckverbinder | SMB-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |