242193 | Amphenol RF
Coaxial adapter, 50 Ω, MMCX plug to SMA socket, straight, 242193
Order No.: 81F4146
EAN: 4099889852929
MPN:
242193
Unit Price (€ / pc.)
38.2823 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.28 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2823 €
5 pcs.
35.6048 €
10 pcs.
32.7607 €
25 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale
242193 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242193 on our website. The manufacturer's description for the product 242193 is: Adapter, SMA Jack to MMCX Plug, Bulkhead, 50 OhmsMore details about Amphenol RF 242193
- Product Description: Adapter, SMA Jack to MMCX Plug, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |