242198 | Amphenol RF

Coaxial adapter, 50 Ω, N socket to SMB socket, straight, 242198

Order No.: 81F4148
EAN: 4099889852943
MPN:
242198
242198 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,121.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.2177 €

242198 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242198 on our website. The manufacturer's description for the product 242198 is: Adapter, N Jack to SMB Jack, 4-Hole Flange, 50 Ohms

More details about Amphenol RF 242198

  • Product Description: Adapter, N Jack to SMB Jack, 4-Hole Flange, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) SMB-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei