242216 | Amphenol RF
Coaxial adapter, 50 Ω, AMC socket to N socket, straight, 242216
Order No.: 81F4159
EAN: 4099889853032
MPN:
242216
Unit Price (€ / pc.)
38.5798 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.58 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5798 €
5 pcs.
35.8785 €
10 pcs.
33.0106 €
25 pcs.
30.0356 €
*incl. VAT plus shipping costs
**Subject to prior sale
242216 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242216 on our website. The manufacturer's description for the product 242216 is: Adapter, AMC Jack to N Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242216
- Product Description: Adapter, AMC Jack to N Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | N-Buchse | |
Steckverbinder | AMC-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |