242222 | Amphenol RF

Coaxial adapter, 50 Ω, N socket to TNC socket, straight, 242222

Order No.: 81F4160
EAN: 4099889853049
MPN:
242222
242222 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
319.52 € *
Price list
Quantity
Price per unit*
10 pcs.
31.9515 €
25 pcs.
30.9995 €
*incl. VAT plus shipping costs
**Subject to prior sale

242222 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242222 on our website. The manufacturer's description for the product 242222 is: Adapter, N Jack to TNC Jack, 4-Hole Flange, 50 Ohms

More details about Amphenol RF 242222

  • Product Description: Adapter, N Jack to TNC Jack, 4-Hole Flange, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) TNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei