242224 | Amphenol RF

Coaxial adapter, 50 Ω, F socket to SMB socket, straight, 242224

Order No.: 81F4162
EAN: 4099889853063
MPN:
242224
242224 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,752.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.5287 €

242224 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242224 on our website. The manufacturer's description for the product 242224 is: Adapter, F Jack to SMB Jack, Bulkhead, 50 Ohms

More details about Amphenol RF 242224

  • Product Description: Adapter, F Jack to SMB Jack, Bulkhead, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector F-Buchse
Connector (exit) SMB-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei