242231-75 | Amphenol RF
Coaxial adapter, 75 Ω, BNC plug to 1.0/2.3 socket, straight, 242231-75
Order No.: 81F4164
EAN: 4099889853087
MPN:
242231-75
Unit Price (€ / pc.)
61.0708 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
61.07 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0708 €
2 pcs.
56.7987 €
5 pcs.
52.2529 €
10 pcs.
47.5524 €
*incl. VAT plus shipping costs
**Subject to prior sale
242231-75 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242231-75 on our website. The manufacturer's description for the product 242231-75 is: Adapter, 1.0/2.3 Jack to BNC Plug, Bulkhead, 75 OhmsMore details about Amphenol RF 242231-75
- Product Description: Adapter, 1.0/2.3 Jack to BNC Plug, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242231-75
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: 1.0/2.3
- Side 1 Gender: Jack
- Adapter Side 2: BNC
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 2
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 75 Ω | |
Connector | BNC-Stecker | |
Connector (exit) | 1,0/2,3-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |