242260 | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to QMA plug, straight, 242260
Order No.: 81F4168
EAN: 4099889853117
MPN:
242260
Unit Price (€ / pc.)
39.8293 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
242260 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242260 on our website. The manufacturer's description for the product 242260 is: Adapter, QMA Plug to SMA Plug, 50 OhmsMore details about Amphenol RF 242260
- Product Description: Adapter, QMA Plug to SMA Plug, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | QMA-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |