242261 | Amphenol RF

Coaxial adapter, 50 Ω, QMA plug to SMA socket, straight, 242261

Order No.: 81F4169
EAN: 4099889853124
MPN:
242261
242261 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
39.8293 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
398.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.8293 €

242261 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242261 on our website. The manufacturer's description for the product 242261 is: Adapter, QMA Plug to SMA Jack, 50 Ohms

More details about Amphenol RF 242261

  • Product Description: Adapter, QMA Plug to SMA Jack, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector QMA-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei