242262 | Amphenol RF

Coaxial adapter, 50 Ω, QMA socket to SMA socket, straight, 242262

Order No.: 81F4170
EAN: 4099889853131
MPN:
242262
242262 Amphenol RF Coaxial Adapters Image 1
242262 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
32.0705 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,207.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
32.0705 €

242262 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 242262 on our website. The manufacturer's description for the product 242262 is: Adapter, QMA Jack to SMA Jack, 50 Ohms

More details about Amphenol RF 242262

  • Product Description: Adapter, QMA Jack to SMA Jack, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector QMA-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei