252171 | Amphenol RF
Coaxial adapter, 50 Ω, MCX socket to MCX socket, straight, 252171
Order No.: 81F4213
EAN: 4099889853186
MPN:
252171
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.1011 €
25 pcs.
13.8873 €
50 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale
252171 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 252171 on our website. The manufacturer's description for the product 252171 is: Adapter, MCX Jack to MCX Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 252171
- Product Description: Adapter, MCX Jack to MCX Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | MCX-Buchse | |
Connector (exit) | MCX-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |