262130 | Amphenol RF
Coaxial adapter, 50 Ω, MMCX socket to MMCX socket, straight, 262130
Order No.: 81F4245
EAN: 4099889853209
MPN:
262130
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.1364 €
25 pcs.
14.8393 €
50 pcs.
13.5065 €
*incl. VAT plus shipping costs
**Subject to prior sale
262130 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 262130 on our website. The manufacturer's description for the product 262130 is: Adapter, MMCX Jack to MMCX Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 262130
- Product Description: Adapter, MMCX Jack to MMCX Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX-Buchse | |
Connector (exit) | MMCX-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |