901-10097 | Amphenol RF
Coaxial adapter, 50 Ω, AMC plug to SMA socket, straight, 901-10097
Order No.: 81F4383
EAN: 4099889853261
MPN:
901-10097
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.5771 €
25 pcs.
14.3395 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
901-10097 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 901-10097 on our website. The manufacturer's description for the product 901-10097 is: Adapter, AMC Plug to SMA RP Jack, Bulkhead, 50 ohmMore details about Amphenol RF 901-10097
- Product Description: Adapter, AMC Plug to SMA RP Jack, Bulkhead, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 901-10097
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: AMC
- Side 1 Gender: Plug
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -40
- Max. Temp. (Celsius): 155
Technical specifications
Impedance | 50 Ω | |
Connector | AMC-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |