901-125-11 | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to SMA socket, angled, 901-125-11
Order No.: 81F4418
EAN: 4099889853315
MPN:
901-125-11
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
901-125-11 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 901-125-11 on our website. The manufacturer's description for the product 901-125-11 is: Adapter, SMA Plug to SMA Jack, Right Angle, 50 ohmMore details about Amphenol RF 901-125-11
- Product Description: Adapter, SMA Plug to SMA Jack, Right Angle, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 901-125-11
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Plug
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Stainless Steel
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 12.4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |