901-3143-1000 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to N socket, straight, 901-3143-1000
Order No.: 81F4442
EAN: 4099889853339
MPN:
901-3143-1000
Unit Price (€ / pc.)
237.405 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
901-3143-1000 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 901-3143-1000 on our website. The manufacturer's description for the product 901-3143-1000 is: Adapter, SMA Jack to N Type Jack, 50 ohmMore details about Amphenol RF 901-3143-1000
- Product Description: Adapter, SMA Jack to N Type Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 901-3143-1000
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Jack
- Body Finish: Passivated
- Body Material: Stainless Steel
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Buchse | |
Connector (exit) | N-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |