901-9209-ASF | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 901-9209-ASF
Order No.: 81F2212
EAN: 4099889851465
MPN:
901-9209-ASF
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
901-9209-ASF made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 901-9209-ASF on our website. The manufacturer's description for the product 901-9209-ASF is: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohmMore details about Amphenol RF 901-9209-ASF
- Product Description: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 901-9209-ASF
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Passivated
- Body Material: Stainless Steel
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 12.4
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Design | gerade | |
Impedance | 50 Ω | |
Connector (exit) | SMA-Buchse | |
Connector | SMA-Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |