901-9209A | Amphenol RF

Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 901-9209A

Order No.: 81F4460
EAN: 4099889853353
MPN:
901-9209A
901-9209A Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
24.0142 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
600.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
24.0142 €

901-9209A made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 901-9209A on our website. The manufacturer's description for the product 901-9209A is: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohm

More details about Amphenol RF 901-9209A

  • Product Description: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 901-9209A

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMA
  • Side 1 Gender: Jack
  • Adapter Side 2: SMA
  • Side 2 Gender: Jack
  • Body Finish: Gold
  • Body Material: Stainless Steel
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 12.4
  • Mounting Feature: Bulkhead
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Filter Property Value
Impedance 50 Ω
Connector SMA socket
Connector (exit) SMA socket
Design straight
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes