901-9985-RFX | Amphenol RF

Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 901-9985-RFX

Order No.: 81F4542
EAN: 4099889853360
MPN:
901-9985-RFX
901-9985-RFX Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
508.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.0813 €

901-9985-RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 901-9985-RFX on our website. The manufacturer's description for the product 901-9985-RFX is: Adapter, SMA Jack to SMA Jack, 50 ohm

More details about Amphenol RF 901-9985-RFX

  • Product Description: Adapter, SMA Jack to SMA Jack, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 901-9985-RFX

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMA
  • Side 1 Gender: Jack
  • Adapter Side 2: SMA
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 12.4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector SMA-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei