AD-4310JNJ-1 | Amphenol RF

Coaxial adapter, 50 Ω, 4.3/1.0 socket to N socket, straight, AD-4310JNJ-1

Order No.: 81F4713
EAN: 4099889853407
MPN:
AD-4310JNJ-1
AD-4310JNJ-1 Amphenol RF Coaxial Adapters Image 1
AD-4310JNJ-1 Amphenol RF Coaxial Adapters Image 2
AD-4310JNJ-1 Amphenol RF Coaxial Adapters Image 3
Image may differ
Unit Price (€ / pc.)
44.2323 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
442.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
44.2323 €

AD-4310JNJ-1 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF AD-4310JNJ-1 on our website. The manufacturer's description for the product AD-4310JNJ-1 is: Adapter, 4.3/10 Jack to N Jack, Straight, Low PIM

More details about Amphenol RF AD-4310JNJ-1

  • Product Description: Adapter, 4.3/10 Jack to N Jack, Straight, Low PIM
  • Product Type: Adapters
  • Product Status: Active

Technical Attributes of Amphenol RF AD-4310JNJ-1

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: 4.3/10
  • Side 1 Gender: Jack
  • Adapter Side 2: N-Type
  • Side 2 Gender: Jack
  • Body Finish: White Bronze
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 3
  • Low PIM: Yes
  • PIM Rating: -166 dBc
Technical specifications
Impedance 50 Ω
Connector 4,3/1,0-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei