AD-4310PSMAJ-1 | Amphenol RF

Coaxial adapter, 50 Ω, 4.3/1.0 plug to SMA socket, straight, AD-4310PSMAJ-1

Order No.: 81F4716
EAN: 4099889853438
MPN:
AD-4310PSMAJ-1
AD-4310PSMAJ-1 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
38.2823 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
957.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
38.2823 €

AD-4310PSMAJ-1 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF AD-4310PSMAJ-1 on our website. The manufacturer's description for the product AD-4310PSMAJ-1 is: Adapter, 4.3/10 Plug to SMA Jack, Straight, Low PIM

More details about Amphenol RF AD-4310PSMAJ-1

  • Product Description: Adapter, 4.3/10 Plug to SMA Jack, Straight, Low PIM
  • Product Type: Adapters
  • Product Status: Active

Technical Attributes of Amphenol RF AD-4310PSMAJ-1

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: 4.3/10
  • Side 1 Gender: Plug
  • Adapter Side 2: SMA
  • Side 2 Gender: Jack
  • Body Finish: White Bronze
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 6
  • Low PIM: Yes
  • PIM Rating: -166 dBc
Technical specifications
Impedance 50 Ω
Connector 4,3/1,0-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei