APH-BNCJ-HDBNCJ | Amphenol RF

Coaxial adapter, 75 Ω, BNC socket to HD-BNC socket, straight, APH-BNCJ-HDBNCJ

Order No.: 81F4719
EAN: 4099889853445
MPN:
APH-BNCJ-HDBNCJ
APH-BNCJ-HDBNCJ Amphenol RF Coaxial Adapters Image 1
APH-BNCJ-HDBNCJ Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
37.9491 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
948.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
37.9491 €

APH-BNCJ-HDBNCJ made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF APH-BNCJ-HDBNCJ on our website. The manufacturer's description for the product APH-BNCJ-HDBNCJ is: Adapter, BNC Jack to HD-BNC Jack, 75 ohm

More details about Amphenol RF APH-BNCJ-HDBNCJ

  • Product Description: Adapter, BNC Jack to HD-BNC Jack, 75 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF APH-BNCJ-HDBNCJ

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: HD-BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 75 Ω
Connector BNC-Buchse
Connector (exit) HD-BNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei