APH-FKJ-SMAJ | Amphenol RF
Coaxial adapter, 50 Ω, FAKRA socket to SMA socket, straight, APH-FKJ-SMAJ
Order No.: 81F4726
EAN: 4099889853506
MPN:
APH-FKJ-SMAJ
Unit Price (€ / pc.)
32.5465 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
APH-FKJ-SMAJ made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-FKJ-SMAJ on our website. The manufacturer's description for the product APH-FKJ-SMAJ is: Adapter, FAKRA Jack to SMA Jack, 50 ohmMore details about Amphenol RF APH-FKJ-SMAJ
- Product Description: Adapter, FAKRA Jack to SMA Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-FKJ-SMAJ
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: FAKRA
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | FAKRA-Buchse | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |