APH-HDBNCJ-J | Amphenol RF
Coaxial adapter, 75 Ω, HD-BNC socket to HD-BNC socket, straight, APH-HDBNCJ-J
Order No.: 81F4727
EAN: 4099889853513
MPN:
APH-HDBNCJ-J
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
APH-HDBNCJ-J made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-HDBNCJ-J on our website. The manufacturer's description for the product APH-HDBNCJ-J is: Adapter, HD-BNC Jack to HD-BNC Jack, 75 ohmMore details about Amphenol RF APH-HDBNCJ-J
- Product Description: Adapter, HD-BNC Jack to HD-BNC Jack, 75 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-HDBNCJ-J
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: HD-BNC
- Side 1 Gender: Jack
- Adapter Side 2: HD-BNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 3
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 75 Ω | |
Connector | HD-BNC-Buchse | |
Connector (exit) | HD-BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |