APH-HDBNCJ-SMAJ | Amphenol RF

Coaxial adapter, 50 Ω, HD-BNC socket to SMA socket, straight, APH-HDBNCJ-SMAJ

Order No.: 81F4728
EAN: 4099889853520
MPN:
APH-HDBNCJ-SMAJ
APH-HDBNCJ-SMAJ Amphenol RF Coaxial Adapters Image 1
APH-HDBNCJ-SMAJ Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,325.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
23.2526 €

APH-HDBNCJ-SMAJ made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF APH-HDBNCJ-SMAJ on our website. The manufacturer's description for the product APH-HDBNCJ-SMAJ is: Adapter, HD-BNC Jack to SMA Jack, 50 ohm

More details about Amphenol RF APH-HDBNCJ-SMAJ

  • Product Description: Adapter, HD-BNC Jack to SMA Jack, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF APH-HDBNCJ-SMAJ

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: HD-BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: SMA
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 6
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector HD-BNC-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei