APH-NJ-MCXJ | Amphenol RF

Coaxial adapter, 50 Ω, N socket to MCX socket, straight, APH-NJ-MCXJ

Order No.: 81F4741
EAN: 4099889853629
MPN:
APH-NJ-MCXJ
APH-NJ-MCXJ Amphenol RF Coaxial Adapters Image 1
APH-NJ-MCXJ Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
45.8269 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,291.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
45.8269 €

APH-NJ-MCXJ made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF APH-NJ-MCXJ on our website. The manufacturer's description for the product APH-NJ-MCXJ is: Adapter, N Type Jack to MCX Jack, IP-67, ARC, 50 ohm

More details about Amphenol RF APH-NJ-MCXJ

  • Product Description: Adapter, N Type Jack to MCX Jack, IP-67, ARC, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF APH-NJ-MCXJ

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: N-Type
  • Side 1 Gender: Jack
  • Adapter Side 2: MCX
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 6
  • IP Rating: IP67
  • Min. Temp. (Celsius): -40
  • Max. Temp. (Celsius): 125
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) MCX-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei