APH-SMAF-AFIF | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to AFI socket, straight, APH-SMAF-AFIF
Order No.: 81F4828
EAN: 4099889853940
MPN:
APH-SMAF-AFIF
Unit Price (€ / pc.)
36.5806 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
APH-SMAF-AFIF made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-SMAF-AFIF on our website. The manufacturer's description for the product APH-SMAF-AFIF is: Adapter, SMA Jack to AFI Jack, 50 ohmMore details about Amphenol RF APH-SMAF-AFIF
- Product Description: Adapter, SMA Jack to AFI Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-SMAF-AFIF
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: AFI
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Buchse | |
Connector (exit) | AFI-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |