APH-SMAF-AFIM | Amphenol RF
Coaxial adapter, 50 Ω, AFI plug to SMA socket, straight, APH-SMAF-AFIM
Order No.: 81F4829
EAN: 4099889853957
MPN:
APH-SMAF-AFIM
Unit Price (€ / pc.)
48.79 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
APH-SMAF-AFIM made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-SMAF-AFIM on our website. The manufacturer's description for the product APH-SMAF-AFIM is: Adapter, SMA Jack to AFI Plug, 50 ohmMore details about Amphenol RF APH-SMAF-AFIM
- Product Description: Adapter, SMA Jack to AFI Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-SMAF-AFIM
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: AFI
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | AFI-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |