PSMP-FSBA-1755 | Amphenol RF
Coaxial adapter, 50 Ω, PSMP plug to PSMP plug, straight, PSMP-FSBA-1755
Order No.: 81F4777
EAN: 4099889853858
MPN:
PSMP-FSBA-1755
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PSMP-FSBA-1755 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF PSMP-FSBA-1755 on our website. The manufacturer's description for the product PSMP-FSBA-1755 is: RF Coaxial Adapter, PSMP Plug to PSMP Plug, 17.55mm, 50 ohmMore details about Amphenol RF PSMP-FSBA-1755
- Product Description: RF Coaxial Adapter, PSMP Plug to PSMP Plug, 17.55mm, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF PSMP-FSBA-1755
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: PSMP
- Side 1 Gender: Plug
- Adapter Side 2: PSMP
- Side 2 Gender: Plug
- Body Finish: White Bronze
- Body Material: Beryllium Copper
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 10
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | PSMP-Stecker | |
Connector (exit) | PSMP-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |