SMP-FSBA-093 | Amphenol RF

Coaxial adapter, 50 Ω, SMP plug to SMP plug, straight, SMP-FSBA-093

Order No.: 81F2224
EAN: 4099889851489
MPN:
SMP-FSBA-093
SMP-FSBA-093 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.8258 €

SMP-FSBA-093 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF SMP-FSBA-093 on our website. The manufacturer's description for the product SMP-FSBA-093 is: Adapter, SMP Plug to SMP Plug, 50 ohm

More details about Amphenol RF SMP-FSBA-093

  • Product Description: Adapter, SMP Plug to SMP Plug, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF SMP-FSBA-093

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMP
  • Side 1 Gender: Plug
  • Adapter Side 2: SMP
  • Side 2 Gender: Plug
  • Body Finish: Gold
  • Body Material: Beryllium Copper
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 26.5
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector SMP-Stecker
Connector (exit) SMP-Stecker
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei