SMP-FSBA-645 | Amphenol RF
Coaxial adapter, 50 Ω, SMP plug to SMP plug, straight, SMP-FSBA-645
Order No.: 81F4822
EAN: 4099889853933
MPN:
SMP-FSBA-645
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
5 pcs.
26.4775 €
10 pcs.
24.3593 €
25 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMP-FSBA-645 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF SMP-FSBA-645 on our website. The manufacturer's description for the product SMP-FSBA-645 is: Adapter, SMP Plug to SMP Plug, 50 ohmMore details about Amphenol RF SMP-FSBA-645
- Product Description: Adapter, SMP Plug to SMP Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF SMP-FSBA-645
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMP
- Side 1 Gender: Plug
- Adapter Side 2: SMP
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Beryllium Copper
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 26.5
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMP-Stecker | |
Connector (exit) | SMP-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |