000-15875 | Amphenol RF

BNC plug 50 Ω, RG-178, RG-196, Belden 83265, solder connection, straight, 000-15875

Order No.: 81F1684
EAN: 4099889836189
MPN:
000-15875
Series: BNC
Amphenol RF
000-15875 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4363 €

RF Connector, 000-15875, Amphenol RF

RF Connector, BNC Straight Clamp Plug for RG-161, RG-178, 50 Ω

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-178, RG-196, Belden 83265
Contact connection solder connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead