000-16300 | Amphenol RF

BNC plug 50 Ω, Belden 1855A, Belden 4855R, Belden 4855P, solder connection, straight, 000-16300

Order No.: 81F2729
EAN: 4099889836943
MPN:
000-16300
Series: BNC
000-16300 Amphenol RF Coaxial Connectors Image 1
000-16300 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,266.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
13.0662 €

RF Connector, 000-16300, Amphenol RF

RF Connector, BNC Straight Clamp Plug for RG-180B, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group Belden 1855A, Belden 4855R, Belden 4855P
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei