000-29100 | Amphenol RF

MHV plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 000-29100

Order No.: 81F2131
EAN: 4099889836578
MPN:
000-29100
Series: MHV
Amphenol RF
000-29100 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
20.7893 €

RF Connector, 000-29100, Amphenol RF

RF Connector, MHV Straight Clamp Plug for RG-58

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Contact connection solder connection
Contact material brass
Connector MHV
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead