000-35025-RFX | Amphenol RF

N socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 000-35025-RFX

Order No.: 81F2752
EAN: 4099889837018
MPN:
000-35025-RFX
Series: N
000-35025-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.802 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,880.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.802 €

RF Connector, 000-35025-RFX, Amphenol RF

RF Connector, N-Type Straight Clamp Jack for RG-58, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei