000-35025 | Amphenol RF

N socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 000-35025

Order No.: 81F2753
EAN: 4099889837025
MPN:
000-35025
Series: N
000-35025 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
900.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
36.0332 €

RF Connector, 000-35025, Amphenol RF

RF Connector, N-Type Straight Clamp Jack for RG-58, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei